
4Mb NOR Flash memory with Serial SPI interface, offering 512K x 8 organization. Features 8ns fast access time and operates at 3.3V with a maximum frequency of 50MHz. This surface-mount component is housed in an 8-pin SOIC package, suitable for a wide temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Microchip SST25VF040B-50-4I-SAF technical specifications.
| Access Time | 50ns |
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 4Mb |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| Width | 4mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF040B-50-4I-SAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.