
4Mb SPI Flash Memory, 50MHz serial interface, 3.3V operating supply voltage. Non-volatile FLASH memory in a surface mount SOIC package. Operates from -40°C to 85°C, RoHS compliant.
Microchip SST25VF040B-50-4I-SAF-T technical specifications.
| Package/Case | SOIC |
| Density | 4Mb |
| Frequency | 50MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF040B-50-4I-SAF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
