
4Mb SPI NOR Flash memory with 80MHz maximum frequency and 8ns access time. Features an 8-bit data bus and 1-bit address bus, operating from a 2.7V to 3.6V supply. Industrial temperature grade (-40°C to 85°C) in a SOIC package, supplied on tape and reel. RoHS compliant and lead-free.
Microchip SST25VF040B-80-4I-SAE-T technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 4Mb |
| Frequency | 80MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF040B-80-4I-SAE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
