
The SST25VF080B-50-4C-PAE is an 8Mb NOR flash memory device from Microchip. It operates at a maximum frequency of 50MHz and supports an 8-bit data bus. The device is packaged in a PDIP-8 case and is designed for through-hole mounting. It has an operating supply voltage of 3.3V and is compliant with RoHS regulations. The SST25VF080B-50-4C-PAE has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Microchip SST25VF080B-50-4C-PAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST25VF080B-50-4C-PAE technical specifications.
| Access Time-Max | 5ns |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Density | 8Mb |
| Height | 4.95mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF080B-50-4C-PAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
