Microchip SST25VF080B-50-4C-QAF technical specifications.
| Access Time-Max | 8ns |
| Data Bus Width | 8b |
| Density | 8Mb |
| Height | 0.75mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | NAND, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | COMMERCIAL |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF080B-50-4C-QAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
