
8Mb Serial SPI NOR Flash memory with 8ns access time and 50MHz maximum frequency. Features a 3.3V operating supply voltage, 8-bit data bus, and SOIC package. This non-volatile flash memory is RoHS compliant and operates within a commercial temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip SST25VF080B-50-4C-S2AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST25VF080B-50-4C-S2AF technical specifications.
| Access Time | 50ns |
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 8Mb |
| Frequency | 50MHz |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | COMMERCIAL |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF080B-50-4C-S2AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
