
8Mb Serial SPI NOR Flash memory, 1M x 8 configuration, operating at 3.3V. Features a fast 8ns access time and an 8-pin SOIC package. Designed for a wide operating temperature range of -40°C to 85°C. Supplied on tape and reel, this RoHS compliant component offers reliable serial interface communication.
Sign in to ask questions about the Microchip SST25VF080B-50-4I-S2AE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST25VF080B-50-4I-S2AE-T technical specifications.
| Package/Case | SOIC |
| Density | 8Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF080B-50-4I-S2AE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
