
8Mb SPI NOR Flash memory with 8-bit data bus width and 1-bit address bus width. Features 6ns maximum access time and 80MHz maximum frequency. Operates from a 2.7V to 3.6V supply voltage, with a typical operating voltage of 3.3V. Packaged in an 8-pin SOIC with a 0.150-inch body, this RoHS compliant component offers 20mA typical supply current.
Microchip SST25VF080B-80-4C-SAE technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 8Mb |
| Frequency | 80MHz |
| Interface | SPI, Serial |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Weight | 0.019048oz |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF080B-80-4C-SAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
