
512Kb SPI Flash memory with 20ns maximum access time. This NOR Flash memory features an 8-bit data bus width and operates at a maximum frequency of 20MHz. It is housed in a SOIC package and supports a supply voltage range of 2.7V to 3.6V, with a nominal operating voltage of 3.3V. The component is RoHS compliant and designed for commercial temperature grades (0°C to 70°C).
Sign in to ask questions about the Microchip SST25VF512-20-4C-SAE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST25VF512-20-4C-SAE-T technical specifications.
| Access Time-Max | 20ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 512Kb |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | NOR, , Non-Volatile, FLASH, NAND |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 10mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF512-20-4C-SAE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
