
The SST25VF512A-33-4C-QAE-T is a 512Kb NOR flash memory device from Microchip. It operates at a maximum frequency of 33MHz and a supply voltage of 3.3V, with a maximum supply current of 10mA. The device is packaged in an 8-pin R-PDSO-N8 package and is suitable for surface mount applications. It has an operating temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Microchip SST25VF512A-33-4C-QAE-T technical specifications.
| Access Time-Max | 12ns |
| Address Bus Width | 16b |
| Data Bus Width | 8b |
| Density | 512Kb |
| Interface | SPI, Serial |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | NOR, , FLASH, NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 10mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF512A-33-4C-QAE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
