
512Kb SPI serial flash memory with 16-bit address bus and 8-bit data bus. Features 33MHz maximum frequency, 12ns maximum access time, and operates from a 2.7V to 3.6V supply voltage. This surface mount component offers 64,000 words of non-volatile NOR flash memory, packaged in PDSO8 (WSON-8) with RoHS compliance. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Microchip SST25VF512A-33-4I-QAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST25VF512A-33-4I-QAE technical specifications.
| Access Time-Max | 12ns |
| Address Bus Width | 16b |
| Data Bus Width | 8b |
| Density | 512Kb |
| Frequency | 33MHz |
| Interface | SPI, Serial |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | NOR, , Non-Volatile, FLASH, NAND |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 10mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF512A-33-4I-QAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
