
512Kb SPI NOR Flash memory with 8-bit data bus width and 16-bit address bus. Features a maximum access time of 12ns and operates at up to 33MHz. This surface mount component offers a wide operating temperature range of -40°C to 85°C and a supply voltage of 2.7V to 3.6V. Packaged in tape and reel, this RoHS compliant memory is ideal for embedded applications.
Sign in to ask questions about the Microchip SST25VF512A-33-4I-QAE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST25VF512A-33-4I-QAE-T technical specifications.
| Access Time-Max | 12ns |
| Address Bus Width | 16b |
| Data Bus Width | 8b |
| Density | 512Kb |
| Frequency | 33MHz |
| Interface | SPI, Serial |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | NOR, , Non-Volatile, FLASH, NAND |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 10mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF512A-33-4I-QAE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
