
512Kb SPI Flash memory IC, featuring 8-bit data bus width and 16-bit address bus width. Operates at a maximum frequency of 33MHz with a 12ns maximum access time. Supports a supply voltage range of 2.7V to 3.6V, with a typical operating voltage of 3.3V. This non-volatile NOR Flash memory is designed for surface mount applications and operates within a temperature range of -40°C to 85°C.
Microchip SST25VF512A-33-4I-ZAE technical specifications.
| Access Time-Max | 12ns |
| Address Bus Width | 16b |
| Data Bus Width | 8b |
| Density | 512Kb |
| Frequency | 33MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | NOR, , Non-Volatile, FLASH, NAND |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SST25 |
| Supply Current | 10mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF512A-33-4I-ZAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
