
The 1Mb SPI NOR Flash Memory is a non-volatile memory device with a memory size of 1Mb and a memory type of NOR FLASH. It operates at a maximum frequency of 40MHz and a maximum supply voltage of 1.95V. The device is designed for surface mount applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is RoHS compliant and has a supply current of 10mA.
Microchip SST25WF010-40-5I-QAF technical specifications.
| Access Time-Max | 9ns |
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 1Mb |
| Frequency | 40MHz |
| Interface | SPI, Serial |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 1Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 10mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25WF010-40-5I-QAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
