
2Mb SPI NOR Flash memory, featuring 256K x 8 organization and a 40MHz maximum frequency. This synchronous serial interface component offers a fast 9ns access time and operates from a 1.65V to 1.95V supply range, with a nominal 1.8V. Packaged for surface mounting in a WSON-8 configuration, it supports a wide operating temperature range of -40°C to 85°C.
Microchip SST25WF020-40-5I-QAE technical specifications.
| Access Time-Max | 9ns |
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 2Mb |
| Frequency | 40MHz |
| Interface | SPI, Serial |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 2Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SST25 |
| Supply Current | 10mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip SST25WF020-40-5I-QAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
