
2Mb NOR Flash memory IC with 8-bit data bus width and 1.65V to 1.95V operating supply voltage. Features 9ns maximum access time and 40MHz maximum frequency, supporting SPI serial interface. This synchronous, non-volatile memory component is designed for surface mount applications and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip SST25WF020-40-5I-QAE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST25WF020-40-5I-QAE-T technical specifications.
| Access Time-Max | 9ns |
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 2Mb |
| Frequency | 40MHz |
| Interface | SPI, Serial |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 2Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 10mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25WF020-40-5I-QAE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
