
2Mb NOR Flash memory with Serial SPI interface, operating at 1.8V. Features a 24-bit address bus and 8-bit data bus, offering a maximum access time of 11ns and a maximum frequency of 40MHz. This component is housed in an 8-pin SOIC package, suitable for industrial temperature ranges from -40°C to 85°C. RoHS compliant and available in a tube package.
Microchip SST25WF020A-40I/SN technical specifications.
| Access Time-Max | 11ns |
| Address Bus Width | 24b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 2Mb |
| Frequency | 40MHz |
| Height | 1.25mm |
| Interface | SPI, Serial |
| Length | 4.9mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Number of Words | 256000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Width | 3.9mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25WF020A-40I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.