
4Mb NOR Flash memory with 512K x 8 organization. Features 40MHz maximum frequency and 40ns access time. Operates from a 1.65V to 1.95V supply voltage, with a standard 1.8V operating voltage. Serial interface supports SPI communication. Packaged in an 8-pin WSON package for surface mounting.
Microchip SST25WF040-40-5I-QAE technical specifications.
| Access Time | 40ns |
| Access Time-Max | 9ns |
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 4Mb |
| Frequency | 40MHz |
| Interface | SPI, Serial |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SST25 |
| Supply Current | 10mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.