
The SST25WF040-40-5I-QAE-T is a 4Mb SPI NOR Flash memory device with a maximum operating frequency of 40MHz and a supply voltage of 1.8V. It features a surface mount package and operates over a temperature range of -40°C to 85°C. The device has a synchronous interface and a maximum supply current of 10mA.
Sign in to ask questions about the Microchip SST25WF040-40-5I-QAE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST25WF040-40-5I-QAE-T technical specifications.
| Access Time-Max | 9ns |
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 4Mb |
| Frequency | 40MHz |
| Interface | SPI, Serial |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 4Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SST25 |
| Supply Current | 10mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25WF040-40-5I-QAE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
