
8Mb NOR Flash memory with SPI serial interface, offering 6ns maximum access time and 75MHz operation. Features an 8-bit data bus and 1.8V operating supply voltage, with a wide temperature range of -40°C to 85°C. Packaged in a RoHS compliant SOIC package.
Microchip SST25WF080-75-4I-SAF technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 8Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 1.95V |
| Memory Size | 8Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Operating Supply Voltage | 1.8V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 9mA |
| Supply Voltage-Nom | 1.95V |
| Sync/Async | Synchronous |
| Weight | 0.019048oz |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25WF080-75-4I-SAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.