Sign in to ask questions about the Microchip SST25WF080BT-40I/CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST25WF080BT-40I/CS technical specifications.
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Series | SST25 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SST25WF080BT-40I/CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
