
Flash Serial-SPI 1.8V 8Mbit 8M x 1bit 8-Pin USON EP T/R
Microchip SST25WF080BT-40I/NP technical specifications.
| Density | 8Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| RoHS | Compliant |
No datasheet is available for this part.