The SST25WF080BT-40I/SN is an 8Mb SPI FLASH memory device with an 8-bit word size and a 256-byte page size. It operates at a maximum temperature of 85°C and is packaged in an SOIC-8 package. The device is RoHS compliant and has a supply current of 10mA. It is designed for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Microchip SST25WF080BT-40I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST25WF080BT-40I/SN technical specifications.
| Access Time-Max | 11ns |
| Address Bus Width | 24b |
| Package/Case | SOIC |
| Density | 8Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 10mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25WF080BT-40I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.