Microchip SST26VF016-80-5C-QAE technical specifications.
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 16Mb |
| Frequency | 80MHz |
| Interface | SPI, Serial |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST26 SQI® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST26VF016-80-5C-QAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
