
16Mb NOR Flash memory with 8-bit data bus width, supporting SPI serial interface. Features 6ns maximum access time and operates at up to 80MHz. Industrial temperature grade from -40°C to 85°C, with an operating supply voltage of 2.7V to 3.6V. Surface mountable in a WSON-8 package, this RoHS compliant component offers 256B page size.
Microchip SST26VF016-80-5I-QAE technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 16Mb |
| Frequency | 80MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST26 SQI® |
| Supply Current | 18mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Weight | 0.000384oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST26VF016-80-5I-QAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
