The SST26VF016-80-5I-QAE-UBX-T is an industrial-grade flash memory IC from Microchip. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. This 8-pin WSON-packaged IC supports a maximum clock frequency of 80 MHz and operates within a supply voltage range of 2.7 to 3.6 volts. With a capacity of 16777216 words, it is suitable for various industrial applications.
Microchip SST26VF016-80-5I-QAE-UBX-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SST26VF016-80-5I-QAE-UBX-T to view detailed technical specifications.
No datasheet is available for this part.