
16Mb NOR Flash memory with SPI serial interface, featuring an 8-bit data bus and 1-bit address bus. Offers a maximum access time of 6ns and operates at a maximum frequency of 80MHz. This industrial-grade component supports a wide operating voltage range of 2.7V to 3.6V, with a nominal supply voltage of 3.3V. Packaged in an 8-pin SOIC, it is RoHS compliant and designed for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip SST26VF016-80-5I-S2AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST26VF016-80-5I-S2AE technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 16Mb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST26 SQI® |
| Supply Current | 18mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST26VF016-80-5I-S2AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
