
The SST26VF016-80-5I-S2AE-T is a 16Mb NOR flash memory device from Microchip, operating at a maximum frequency of 80MHz and a supply voltage of 3.3V. It features a synchronous interface and supports SPI protocol. The device is packaged in a SOIC-8 package and is RoHS compliant. It has an operating temperature range of -40°C to 85°C and a maximum supply current of 18mA.
Sign in to ask questions about the Microchip SST26VF016-80-5I-S2AE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST26VF016-80-5I-S2AE-T technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 16Mb |
| Interface | SPI, Serial |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST26 SQI® |
| Supply Current | 18mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST26VF016-80-5I-S2AE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
