Microchip SST26VF016B-104I/SM technical specifications.
| Package/Case | SOIC |
| Density | 16Mb |
| Height | 1.98mm |
| Interface | SPI, Serial |
| Length | 5.26mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Packaging | Rail/Tube |
| Page Size | 256B |
| RoHS Compliant | Yes |
| Series | SST26 SQI® |
| Width | 5.25mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST26VF016B-104I/SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
