
The SST26VF016B-104V/SN is an industrial-grade flash memory IC with 16.77 million words of storage capacity. It operates within a temperature range of -40°C to 105°C and is powered by a nominal supply voltage of 3V, with a maximum rating of 3.6V and a minimum rating of 2.7V. The device has a maximum supply current of 25μA and a maximum standby current of 25nA. It features a clock frequency of up to 104MHz and is available in an 8-pin SOP package.
Microchip SST26VF016B-104V/SN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.025 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000025 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SST26VF016B-104V/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.