This industrial-grade WDFN-8 packaged memory IC operates over a temperature range of -40°C to 105°C. It features a supply voltage of 3V with a maximum of 3.6V and minimum of 2.7V, and a maximum supply current of 25mA. The device has 16,777,216 words of memory and a maximum clock frequency of 104 MHz. It is a serial, single-function device with a standby current of 25nA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SST26VF016BT-104V/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.025 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000025 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SST26VF016BT-104V/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.