
32Mb NOR Flash memory with 8-bit data bus width and SPI serial interface. Features 6ns max access time and 80MHz max frequency. Operates from 2.7V to 3.6V supply voltage, with a typical 3.3V operating voltage. Surface mountable in a WSON-8 package (6mm x 5mm x 0.75mm). RoHS compliant.
Microchip SST26VF032-80-5I-QAE technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 32Mb |
| Height | 0.75mm |
| Interface | SPI, Serial |
| Length | 6mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST26 SQI® |
| Supply Current | 18mA |
| Sync/Async | Synchronous |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST26VF032-80-5I-QAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
