
32Mb NOR Flash memory with 8-bit data bus width and 1-bit address bus width, featuring a 6ns access time and 80MHz maximum frequency. This serial interface component operates at 3.3V with a supply voltage range of 2.7V to 3.6V. Packaged in an 8-pin SOIC with dimensions of 5.4mm length and 1.91mm height, it offers 256B page size and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SST26VF032-80-5I-S2AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 32Mb |
| Height | 1.91mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5.4mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST26 SQI® |
| Supply Current | 18mA |
| Sync/Async | Synchronous |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST26VF032-80-5I-S2AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
