
32Mb Serial Peripheral Interface (SPI) FLASH memory with 104MHz frequency and 3ns maximum access time. This non-volatile memory offers a 2.7V to 3.6V operating supply voltage range and a 3V nominal operating voltage. Designed for surface mount applications, it features a compact 6mm x 5mm x 0.75mm form factor. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is ideal for high-speed data storage.
Sign in to ask questions about the Microchip SST26VF032B-104I/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST26VF032B-104I/MF technical specifications.
| Access Time-Max | 3ns |
| Density | 32Mb |
| Frequency | 104MHz |
| Height | 0.75mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST26 SQI® |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST26VF032B-104I/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
