
32Mb NOR Flash memory with Serial Peripheral Interface (SPI), Dual SPI, and Quad SPI support. Features a 104MHz frequency and 3ns maximum access time. Operates from a 2.7V to 3.6V supply voltage, with a typical 3V operating voltage. This surface mount component is housed in an 8-pin SOIC package, measuring 5.26mm in length, 5.25mm in width, and 1.98mm in height. Suitable for operation across a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip SST26VF032B-104I/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST26VF032B-104I/SM technical specifications.
| Access Time-Max | 3ns |
| Package/Case | SOIC |
| Density | 32Mb |
| Frequency | 104MHz |
| Height | 1.98mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5.26mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST26 SQI® |
| Width | 5.25mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST26VF032B-104I/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
