Industrial-grade 32M-bit NOR Flash memory IC with Serial Peripheral Interface (SPI, Dual SPI, Quad SPI) support. Operates from a 2.7V to 3.6V supply voltage with a nominal 3V. Features a maximum clock frequency of 104MHz and an 8-pin SOIJ package (R-PDSO-G8). Designed for a wide operating temperature range of -40°C to 105°C, meeting AEC-Q100 screening levels.
Microchip SST26VF032B-104V/SM technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.25 |
| Length | 5.26 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000045 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SST26VF032B-104V/SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.