The SST26VF064B-104-5I-MF is a 64Mbit serial flash memory IC from Microchip, operating within an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 3V, with a maximum rating of 3.6V and a minimum rating of 2.7V. The device features a JEDEC package code of R-PDSO-N8, with a width of 5mm and a length of 6mm. It is designed for serial communication and has a maximum clock frequency of 104MHz. The SST26VF064B-104-5I-MF is compliant with the TS 16949 screening level.
Microchip SST26VF064B-104-5I-MF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 104 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SST26VF064B-104-5I-MF to view detailed technical specifications.
No datasheet is available for this part.