
64M-bit industrial-grade NOR Flash memory with 8M x 8 organization, supporting SPI, Dual SPI, and Quad SPI interfaces. Features a maximum clock frequency of 104MHz and operates from a 2.7V to 3.6V supply voltage. This 8-pin WDFN EP package component offers an 8ns access time and is rated for industrial temperature ranges from -40°C to 85°C.
Microchip SST26VF064B-104I/MN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SST26VF064B-104I/MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.