
The SST26VF064BA-104I/SO is a 64Mb serial FLASH memory from Microchip, operating at 3V with a maximum frequency of 104MHz. It is packaged in a SOIC-16 package and is designed for surface mount applications. The memory is non-volatile and has a page size of 256B. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip SST26VF064BA-104I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST26VF064BA-104I/SO technical specifications.
| Package/Case | SOIC |
| Density | 64Mb |
| Frequency | 104MHz |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST26 SQI® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST26VF064BA-104I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
