
The SST26VF064BAT-104I/SO is a 64Mb serial FLASH memory device from Microchip, operating at a frequency of 104MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is supplied with a voltage of 3V and has a supply current of 20mA. It is available in a SOIC package and is RoHS compliant.
Sign in to ask questions about the Microchip SST26VF064BAT-104I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST26VF064BAT-104I/SO technical specifications.
| Package/Case | SOIC |
| Density | 64Mb |
| Frequency | 104MHz |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST26 SQI® |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST26VF064BAT-104I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
