This industrial-grade 8-pin WDFN Flash memory IC features 64Mbit capacity, operates within a temperature range of -40 to 85°C, and is powered by a supply voltage between 2.3 and 3.6V. It has a maximum supply current of 0.025A and a maximum clock frequency of 104 MHz. The device is designed for serial operation and has a standby current of up to 0.045A. It is compliant with the TS 16949 screening level and is manufactured by Microchip.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SST26VF064BEUI-104I/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.025 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.045 |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip SST26VF064BEUI-104I/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.