The SST26VF064BEUIT-104I/MF is an industrial-grade 64Mbit serial flash memory device from Microchip. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.3V and 3.6V. The device has a maximum supply current of 25μA and a standby current of 45μA. It features a JEDEC package code of R-PDSO-N8 and is compliant with the TS 16949 screening level.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.025 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.045 |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |