This industrial-grade flash memory IC features a 64MB serial EEPROM with a maximum clock frequency of 104 MHz. It operates within a temperature range of -40°C to 105°C and has a nominal supply voltage of 3.0V, with a maximum and minimum supply voltage of 3.6V and 2.7V, respectively. The device is packaged in a WDFN-8 package and has 8 terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SST26VF064BT-104V/MN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SST26VF064BT-104V/MN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.