Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SST26WF016B-104I/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST26WF016B-104I/MF technical specifications.
| Access Time-Max | 3ns |
| Density | 16Mb |
| Height | 0.75mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 16Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SST26 SQI® |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST26WF016B-104I/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
