Sign in to ask questions about the Microchip SST26WF016BT-104I/CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST26WF016BT-104I/CS technical specifications.
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SST26 SQI® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST26WF016BT-104I/CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
