
The SST26WF040BT-104I/NP is a 4Mb SPI NOR FLASH memory from Microchip, operating between 1.65V and 1.95V. It features a USON-8 package and is specified for use between -40°C and 85°C. This memory is compliant with RoHS regulations and is available in a cut tape packaging format.
Sign in to ask questions about the Microchip SST26WF040BT-104I/NP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST26WF040BT-104I/NP technical specifications.
| Density | 4Mb |
| Frequency | 104MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 4Mb |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Operating Supply Voltage | 1.8V |
| Packaging | Cut Tape |
| Page Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST26 SQI® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST26WF040BT-104I/NP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
