
The SST26WF040BT-104I/SN is a 4Mb SPI NOR FLASH memory device from Microchip. It operates at a supply voltage of 1.8V and is packaged in a SOIC-8 package. The memory is RoHS compliant and has a maximum operating temperature of 85°C. It is available in a tape and reel packaging format. The device has a page size of 256B and supports SPI and serial interfaces.
Sign in to ask questions about the Microchip SST26WF040BT-104I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST26WF040BT-104I/SN technical specifications.
| Package/Case | SOIC |
| Density | 4Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| RoHS Compliant | Yes |
| Series | SST26 SQI® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST26WF040BT-104I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
