
16Mb NOR Flash memory with SPI interface, operating at up to 104MHz. This non-volatile memory component features a 1.8V operating supply voltage, with a range of 1.65V to 1.95V. Designed for surface mount applications, it offers a 256B page size and is RoHS compliant. The component operates across a temperature range of -40°C to 85°C.
Microchip SST26WF080BT-104I/NP technical specifications.
| Density | 16Mb |
| Frequency | 104MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Cut Tape |
| Page Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST26 SQI® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST26WF080BT-104I/NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
