This 28-pin commercial temperature flash memory IC operates on a nominal supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 4.5V. It features a maximum access time of 90ns and is available in a lead-free, plastic DIP-28 package. The device has a commercial temperature grade and is suitable for use in a variety of applications. It has a total of 65536 words, with 64000 words of code available for use. The memory IC type is flash, and it is accessed in parallel.
Checking distributor stock and pricing after the page loads.
Microchip SST27SF512-90-3C-PGE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |