Microchip SST29VE512-200-4I-NHE technical specifications.
| Package/Case | PLCC |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 14.05(Max) |
| Package Width (mm) | 11.51(Max) |
| Package Height (mm) | 2.84(Max) |
| Mounting | Surface Mount |
| Jedec | MS-016AE |
| Density | 512Kbit |
| Interface Type | Parallel |
| Maximum Access Time | 200ns |
| Organization | 64Kx8 |
| Maximum Operating Current | 15mA |
| Typical Operating Supply Voltage | 3.3V |
| Density in Bits | 524288bit |
| Data Retention | 100(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 2.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programming Voltage | 2.7 to 3.6V |
| Cage Code | 60991 |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Microchip SST29VE512-200-4I-NHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.